SN74F157AN3 vs 74F157APC feature comparison

SN74F157AN3 Rochester Electronics LLC

Buy Now Datasheet

74F157APC Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-16 0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Length 19.305 mm 19.305 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Rohs Code Yes
HTS Code 8542.39.00.01
Max I(ol) 0.02 A
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 23 mA
Prop. Delay@Nom-Sup 7 ns

Compare 74F157APC with alternatives