SN74F157ADG4
vs
QS74FCT2258TL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
QUALITY SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
QCCN, LCC20,.35SQ
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
F/FAST
FCT
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
JESD-609 Code
e4
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.02 A
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP16,.25
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
23 mA
Prop. Delay@Nom-Sup
11 ns
6 ns
Propagation Delay (tpd)
8 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Base Number Matches
1
1
Output Characteristics
3-STATE WITH SERIES RESISTOR
Compare SN74F157ADG4 with alternatives
Compare QS74FCT2258TL with alternatives