SN74F138DR vs N74F138D-T feature comparison

SN74F138DR Rochester Electronics LLC

Buy Now Datasheet

N74F138D-T Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type OTHER DECODER/DRIVER 3-LINE TO 8-LINE DECODER
Base Number Matches 2 4
Package Description SOP,
Additional Feature 3 ENABLE INPUTS
Family F/FAST
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 9 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm