SN74F138DE4
vs
N74F138D-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS
3 ENABLE INPUTS
Family
F/FAST
F/FAST
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.02 A
0.02 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
20 mA
20 mA
Prop. Delay@Nom-Sup
9 ns
9 ns
Propagation Delay (tpd)
9 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare SN74F138DE4 with alternatives
Compare N74F138D-T with alternatives