SN74F10NSRG4 vs 74F10SJX feature comparison

SN74F10NSRG4 Rochester Electronics LLC

Buy Now Datasheet

74F10SJX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description SOP, 0.300 INCH, EIAJ, SOIC-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.2 mm 10.11 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 6 ns 6 ns
Seated Height-Max 2 mm 2.108 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 2 4
Load Capacitance (CL) 50 pF
Output Characteristics 3-STATE
Power Supply Current-Max (ICC) 7.7 mA
Qualification Status Not Qualified

Compare SN74F10NSRG4 with alternatives

Compare 74F10SJX with alternatives