SN74F02NSRG4
vs
JM38510/07301BCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
SOP,
CERAMIC, DIP-14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
S
JESD-30 Code
R-PDSO-G14
R-GDIP-T14
Length
10.2 mm
19.56 mm
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
6.5 ns
5.5 ns
Seated Height-Max
2 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
Additional Feature
LG-MAX
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.001 A
Packing Method
TUBE
Power Supply Current-Max (ICC)
45 mA
Prop. Delay@Nom-Sup
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-M-38510 Class B
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74F02NSRG4 with alternatives
Compare JM38510/07301BCA with alternatives