SN74CBTR3253DBLE
vs
FST16232MEAX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
SSOP,
|
SSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
CBT/FST/QS/5C/B
|
CBT/FST/QS/5C/B
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G56
|
Length |
6.2 mm
|
18.42 mm
|
Logic IC Type |
MULTIPLEXER AND DEMUX/DECODER
|
MULTIPLEXER AND DEMUX/DECODER
|
Number of Functions |
2
|
1
|
Number of Inputs |
4
|
4
|
Number of Outputs |
1
|
4
|
Number of Terminals |
16
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2.74 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
7.49 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SSOP
|
Pin Count |
|
56
|
Additional Feature |
|
MUX/DMUX SWITCH
|
Output Characteristics |
|
3-STATE
|
Propagation Delay (tpd) |
|
6.3 ns
|
|
|
|
Compare SN74CBTR3253DBLE with alternatives
Compare FST16232MEAX with alternatives