SN74CBTLV6800DWR vs IDT74CBTLV6800QG feature comparison

SN74CBTLV6800DWR Texas Instruments

Buy Now Datasheet

IDT74CBTLV6800QG Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, SSOP, SSOP24,.24
Pin Count 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 8.6868 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3.937 mm
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SSOP24,.24
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74CBTLV6800DWR with alternatives

Compare IDT74CBTLV6800QG with alternatives