SN74CBTLV3126DE4 vs 74CBTLV3126QG feature comparison

SN74CBTLV3126DE4 Texas Instruments

Buy Now Datasheet

74CBTLV3126QG Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code SOIC QSOP
Package Description SOIC-14
Pin Count 14 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542390000
Additional Feature BUS SWITCH
Family CBTLV/3B
JESD-30 Code R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 4
Number of Functions 1
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 3
Pbfree Code Yes
Manufacturer Package Code PCG16
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics

Compare SN74CBTLV3126DE4 with alternatives