SN74CBTLV1G125DCKR
vs
74CBTLV1G125GV,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
TSOP
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
PLASTIC, SOT753, SC-74A, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2 mm
2.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
0.39 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.5 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT753
Factory Lead Time
4 Weeks
Compare SN74CBTLV1G125DCKR with alternatives
Compare 74CBTLV1G125GV,125 with alternatives
74CBTLV1G125GV,125 vs 74CBTLV1G125GV
74CBTLV1G125GV,125 vs SN74CBTLV1G125DCK
74CBTLV1G125GV,125 vs 74CBTLV1G125GW
74CBTLV1G125GV,125 vs SN74CBTLV1G125DBVR
74CBTLV1G125GV,125 vs 74CBTLV1G125DBVRG4
74CBTLV1G125GV,125 vs 74CBTLV1G125GF
74CBTLV1G125GV,125 vs 74CBTLV1G125GW,125
74CBTLV1G125GV,125 vs 74CBTLV1G125GM,115
74CBTLV1G125GV,125 vs 74CBTLV1G125CRE4