SN74CBTLV16211GQLR vs PI3C16861B feature comparison

SN74CBTLV16211GQLR Texas Instruments

Buy Now Datasheet

PI3C16861B Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code BGA SOIC
Package Description VFBGA, SSOP, SSOP48,.24,16
Pin Count 56 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TTL COMPATIBLE BUS SWITCH ALSO OPERATES WITH 2.5V SUPPLY
Family CBTLV/3B CB3Q/3VH/3C/2B
JESD-30 Code R-PBGA-B56 R-PDSO-G48
Length 7 mm 9.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 12 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SSOP
Package Equivalence Code BGA56,6X10,25 SSOP48,.24,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position BOTTOM DUAL
Width 4.5 mm 3.9 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare SN74CBTLV16211GQLR with alternatives

Compare PI3C16861B with alternatives