SN74CBTK32245GKE
vs
QS34X245Q3G8
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
BGA
|
QVSOP
|
Package Description |
LFBGA, BGA96,6X16,32
|
MILLIPAK-80
|
Pin Count |
96
|
80
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
CBT/FST/QS/5C/B
|
CBT/FST/QS/5C/B
|
JESD-30 Code |
R-PBGA-B96
|
R-PDSO-G80
|
Length |
13.5 mm
|
20.4978 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
96
|
80
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
SSOP
|
Package Equivalence Code |
BGA96,6X16,32
|
SSOP80,.25,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
0.35 ns
|
0.25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.4 mm
|
1.7526 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
5.5 mm
|
3.9116 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
DMG80
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SN74CBTK32245GKE with alternatives
Compare QS34X245Q3G8 with alternatives