SN74CBT3383DGVRE4 vs QS3383QG8 feature comparison

SN74CBT3383DGVRE4 Texas Instruments

Buy Now Datasheet

QS3383QG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC QSOP
Package Description TSSOP, TSSOP24,.25,16 GREEN, QSOP-24
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TTL COMPATIBLE BUS SWITCH TTL COMPATIBLE BUS SWITCH
Family CBT/FST/QS/5C/B 3383
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e3
Length 5 mm 8.6868 mm
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Moisture Sensitivity Level 1 1
Number of Bits 2 10
Number of Functions 5 1
Number of Ports 4 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP24,.25,16 SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3.937 mm
Base Number Matches 1 2
Manufacturer Package Code PCG24
ECCN Code EAR99

Compare SN74CBT3383DGVRE4 with alternatives

Compare QS3383QG8 with alternatives