SN74CBT3125DRG4 vs SN74CBT3125CRGYRG4 feature comparison

SN74CBT3125DRG4 Texas Instruments

Buy Now Datasheet

SN74CBT3125CRGYRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QFN
Package Description SOP, SOP14,.25 HVQCCN, LCC14/18,.14SQ,20
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUS SWITCH
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G14 S-PQCC-N14
JESD-609 Code e4 e4
Length 8.65 mm 3.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 2
Number of Bits 4 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP14,.25 LCC14/18,.14SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.35 ns 0.24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.5 mm
Base Number Matches 1 1
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Packing Method TR
Power Supply Current-Max (ICC) 0.003 mA
Prop. Delay@Nom-Sup 0.15 ns

Compare SN74CBT3125DRG4 with alternatives

Compare SN74CBT3125CRGYRG4 with alternatives