SN74CBT16212ADL
vs
CBTD16212DL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
GREEN, PLASTIC, SSOP-56
SSOP, SSOP56,.4
Pin Count
56
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1993-04-01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
18.425 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
12
12
Number of Functions
24
1
Number of Ports
4
4
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP56,.4
SSOP56,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.0075 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.35 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
7.5 mm
Base Number Matches
1
2
Compare SN74CBT16212ADL with alternatives
Compare CBTD16212DL with alternatives