SN74CB3T3306DCU
vs
ADG3243BRJ-R2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
VSSOP,
LSSOP, TSSOP8,.1
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Family
CB3T/3VT
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
2.3 mm
2.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
0.225 ns
Seated Height-Max
0.9 mm
1.45 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
2 mm
1.6 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
RJ-8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.1
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare SN74CB3T3306DCU with alternatives
Compare ADG3243BRJ-R2 with alternatives