SN74CB3Q3306PWR vs 74LVCH125ADB feature comparison

SN74CB3Q3306PWR Texas Instruments

Buy Now Datasheet

74LVCH125ADB Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.25 SSOP,
Pin Count 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e4
Length 4.4 mm 6.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 2 1
Number of Functions 1 4
Number of Ports 2 2
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.2 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 1.2 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 5.3 mm
Base Number Matches 2 3
Load Capacitance (CL) 50 pF

Compare SN74CB3Q3306PWR with alternatives

Compare 74LVCH125ADB with alternatives