SN74CB3Q3306APWE4 vs ADG3243BRJ-R2 feature comparison

SN74CB3Q3306APWE4 Texas Instruments

Buy Now Datasheet

ADG3243BRJ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP8,.25 LSSOP, TSSOP8,.1
Pin Count 8 8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.4 mm 2.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 0.2 ns 0.225 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.45 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.6 mm
Base Number Matches 1 1
Manufacturer Package Code RJ-8

Compare SN74CB3Q3306APWE4 with alternatives

Compare ADG3243BRJ-R2 with alternatives