SN74CB3Q3251DBQRG4 vs 74CB3Q3251DGVRE4 feature comparison

SN74CB3Q3251DBQRG4 Texas Instruments

Buy Now Datasheet

74CB3Q3251DGVRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP16,.25 TSSOP, TSSOP16,.25,16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family CB3Q/3VH/3C/2B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 4.9 mm 4.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS EXCHANGER MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 2 1
Number of Bits 8
Number of Functions 1 1
Number of Ports 3
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP16,.25 TSSOP16,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 2 mA
Prop. Delay@Nom-Sup 0.12 ns
Propagation Delay (tpd) 0.18 ns 0.18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.6 mm
Base Number Matches 1 1
Number of Inputs 1
Number of Outputs 8

Compare SN74CB3Q3251DBQRG4 with alternatives

Compare 74CB3Q3251DGVRE4 with alternatives