SN74BCT646DW vs SNJ54BCT646JT feature comparison

SN74BCT646DW Texas Instruments

Buy Now Datasheet

SNJ54BCT646JT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOIC-24 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/ REAL TIME DATA DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/ REAL TIME DATA
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G24 R-GDIP-T24
JESD-609 Code e4 e0
Length 15.4 mm 32.005 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A 0.048 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 67 mA 67 mA
Prop. Delay@Nom-Sup 10.5 ns 10.5 ns
Propagation Delay (tpd) 11.2 ns 12.4 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.62 mm
Base Number Matches 6 1
Screening Level MIL-PRF-38535

Compare SN74BCT646DW with alternatives

Compare SNJ54BCT646JT with alternatives