SN74BCT640N-10 vs HD74BC640AT feature comparison

SN74BCT640N-10 Texas Instruments

Buy Now Datasheet

HD74BC640AT Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC HITACHI LTD
Package Description DIP, TSSOP, TSSOP20,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDIP-T20 R-PDSO-G20
Length 24.325 mm 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 94 mA
Propagation Delay (tpd) 3.7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 20
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.064 A
Package Equivalence Code TSSOP20,.25
Prop. Delay@Nom-Sup 7 ns

Compare SN74BCT640N-10 with alternatives

Compare HD74BC640AT with alternatives