SN74BCT543DW vs 5962-9087001M3A feature comparison

SN74BCT543DW Texas Instruments

Buy Now Datasheet

5962-9087001M3A Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOIC-24 LCC-28
Pin Count 24 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G24 S-CQCC-N28
JESD-609 Code e4 e0
Length 15.4 mm 11.43 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A 0.048 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 8 8
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP24,.4 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 71 mA 71 mA
Prop. Delay@Nom-Sup 9.6 ns 9.6 ns
Propagation Delay (tpd) 12.7 ns 13.9 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger NO NO
Seated Height-Max 2.65 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 11.43 mm
Base Number Matches 7 1
Screening Level MIL-STD-883

Compare SN74BCT543DW with alternatives

Compare 5962-9087001M3A with alternatives