SN74BCT373DBRG4
vs
SN74BCT373DB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.3
SSOP,
Pin Count
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
7.2 mm
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.3 ns
9.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SN74BCT373DBRG4 with alternatives
Compare SN74BCT373DB with alternatives