SN74BCT373DBRE4 vs SN54ABT245AFK feature comparison

SN74BCT373DBRE4 Texas Instruments

Buy Now Datasheet

SN54ABT245AFK Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP QLCC
Package Description SSOP, SSOP20,.3 QCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family BCT/FBT ABT
JESD-30 Code R-PDSO-G20 S-CQCC-N20
Length 7.2 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP QCCN
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 9.3 ns 4.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 8.89 mm
Base Number Matches 1 1
Additional Feature WITH DIRECTION CONTROL
Power Supply Current-Max (ICC) 30 mA

Compare SN74BCT373DBRE4 with alternatives

Compare SN54ABT245AFK with alternatives