SN74BCT29841W
vs
SN54BCT29841FK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
QLCC
Package Description
DFP,
QCCN, LCC28,.45SQ
Pin Count
24
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-PDFP-F24
S-CQCC-N28
Length
14.36 mm
11.43 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Propagation Delay (tpd)
8.6 ns
8.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
9.09 mm
11.43 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
LCC28,.45SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
35 mA
Prop. Delay@Nom-Sup
9.1 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74BCT29841W with alternatives
Compare SN54BCT29841FK with alternatives