SN74BCT2828BNT
vs
SN74BCT2828BDW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP24,.3
PLASTIC, SOIC-24
Pin Count
24
24
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE; 33 OHM OUTPUT SERIES RESISTOR
WITH DUAL OUTPUT ENABLE; 33 OHM OUTPUT SERIES RESISTOR
Control Type
ENABLE LOW
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
Length
31.64 mm
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
6.6 ns
Propagation Delay (tpd)
5 ns
5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
7.5 mm
Base Number Matches
1
2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Terminal Finish
TIN LEAD
Compare SN74BCT2828BNT with alternatives
Compare SN74BCT2828BDW with alternatives