SN74BCT2828ADW-00
vs
IDT54FBT2828BLB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
SOP,
|
LCC-28
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR
|
Family |
BCT/FBT
|
BCT/FBT
|
JESD-30 Code |
R-PDSO-G24
|
S-CQCC-N28
|
Length |
15.4 mm
|
11.4554 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
40 mA
|
1.5 mA
|
Propagation Delay (tpd) |
8 ns
|
6.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.54 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.5 mm
|
11.4554 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
QLCC
|
Pin Count |
|
28
|
Control Type |
|
ENABLE LOW
|
JESD-609 Code |
|
e0
|
Max I(ol) |
|
0.012 A
|
Package Equivalence Code |
|
LCC28,.45SQ
|
Prop. Delay@Nom-Sup |
|
6.5 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SN74BCT2828ADW-00 with alternatives
Compare IDT54FBT2828BLB with alternatives