SN74BCT2827ANT-10 vs SN74BCT2827CNTE4 feature comparison

SN74BCT2827ANT-10 Texas Instruments

Buy Now Datasheet

SN74BCT2827CNTE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Length 31.64 mm 31.64 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 40 mA 40 mA
Propagation Delay (tpd) 9 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 24
Control Type ENABLE LOW
JESD-609 Code e4
Max I(ol) 0.012 A
Package Equivalence Code DIP24,.3
Packing Method TUBE
Prop. Delay@Nom-Sup 7.8 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74BCT2827ANT-10 with alternatives

Compare SN74BCT2827CNTE4 with alternatives