SN74BCT25244NSR
vs
SN54BCT25244WR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DFP
Package Description
SOP, SOP24,.3
DFP,
Pin Count
24
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
25 OHM INCIDENT WAVE SWITCHING
25 OHM INCIDENT WAVE SWITCHING
Control Type
ENABLE LOW
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-PDSO-G24
R-GDFP-F24
Length
15 mm
14.36 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.188 A
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Equivalence Code
SOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
119 mA
119 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
6.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.29 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
9.09 mm
Base Number Matches
3
1
Load Capacitance (CL)
50 pF
Compare SN74BCT25244NSR with alternatives
Compare SN54BCT25244WR with alternatives