SN74BCT25244DWG4
vs
SN64BCT25244DWRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.4
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
25 OHM INCIDENT WAVE SWITCHING
25 OHM INCIDENT WAVE SWITCHING; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type
ENABLE LOW
ENABLE LOW
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
15.4 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.188 A
0.188 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
119 mA
119 mA
Prop. Delay@Nom-Sup
6 ns
6.3 ns
Propagation Delay (tpd)
6 ns
6.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Packing Method
TR
Compare SN74BCT25244DWG4 with alternatives
Compare SN64BCT25244DWRG4 with alternatives