SN74BCT25244DWG4 vs SN64BCT25244DWG4 feature comparison

SN74BCT25244DWG4 Texas Instruments

Buy Now Datasheet

SN64BCT25244DWG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature 25 OHM INCIDENT WAVE SWITCHING 25 OHM INCIDENT WAVE SWITCHING; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type ENABLE LOW ENABLE LOW
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.188 A 0.188 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 119 mA 119 mA
Prop. Delay@Nom-Sup 6 ns 6.3 ns
Propagation Delay (tpd) 6 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Packing Method TUBE

Compare SN74BCT25244DWG4 with alternatives

Compare SN64BCT25244DWG4 with alternatives