SN74BCT241DWG4 vs IDT74FBT241ASO feature comparison

SN74BCT241DWG4 Texas Instruments

Buy Now Datasheet

IDT74FBT241ASO Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type ENABLE LOW/HIGH ENABLE LOW/HIGH
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 225
Power Supply Current-Max (ICC) 85 mA 1.5 mA
Prop. Delay@Nom-Sup 5.9 ns 4.8 ns
Propagation Delay (tpd) 5.9 ns 4.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare SN74BCT241DWG4 with alternatives

Compare IDT74FBT241ASO with alternatives