SN74BCT2244NSRE4
vs
IDT54FBT2244CLB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP20,.3
QCCN, LCC20,.35SQ
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
33 OHM OUTPUT SERIES RESISTOR
Control Type
ENABLE LOW
ENABLE LOW
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-PDSO-G20
S-CQCC-N20
Length
12.6 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
0.012 A
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP20,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
77 mA
1.5 mA
Prop. Delay@Nom-Sup
6.7 ns
Propagation Delay (tpd)
6.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
8.89 mm
Base Number Matches
2
1
JESD-609 Code
e0
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74BCT2244NSRE4 with alternatives
Compare IDT54FBT2244CLB with alternatives