SN74AXCH1T45DRY2 vs 74AVCH1T45GS,132 feature comparison

SN74AXCH1T45DRY2 Texas Instruments

Buy Now Datasheet

74AVCH1T45GS,132 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Package Description , 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-07-12
Samacsys Manufacturer Texas Instruments
Control Type COMMON CONTROL COMMON CONTROL
Count Direction UNIDIRECTIONAL BIDIRECTIONAL
Family AXC AVC
JESD-30 Code R-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e3
Length 1.45 mm 1 mm
Load Capacitance (CL) 15 pF
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.012 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.014 mA
Prop. Delay@Nom-Sup 181 ns 9.9 ns
Propagation Delay (tpd) 181 ns 9.9 ns
Seated Height-Max 0.55 mm 0.35 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.65 V 0.8 V
Supply Voltage-Nom (Vsup) 0.7 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 1 2
Manufacturer Package Code SOT1202
Factory Lead Time 4 Weeks
Qualification Status Not Qualified

Compare SN74AXCH1T45DRY2 with alternatives