SN74AVCH32T245KR
vs
935284594112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Part Package Code
BGA
Package Description
PLASTIC, LFBGA-96
TSSOP,
Pin Count
96
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AVC
AVC
JESD-30 Code
R-PBGA-B96
R-PDSO-G24
JESD-609 Code
e0
e4
Length
13.5 mm
7.8 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
2
1
Number of Bits
8
8
Number of Functions
4
1
Number of Ports
2
2
Number of Terminals
96
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
TSSOP
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
260
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
6.2 ns
9.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
0.8 V
Supply Voltage-Nom (Vsup)
2.5 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
5.5 mm
4.4 mm
Base Number Matches
1
2
Date Of Intro
2017-02-01
Compare SN74AVCH32T245KR with alternatives
Compare 935284594112 with alternatives