SN74AVC8T245PW vs SN74AVCH32T245ZKER feature comparison

SN74AVC8T245PW Texas Instruments

Buy Now Datasheet

SN74AVCH32T245ZKER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP BGA
Package Description TSSOP, TSSOP24,.25 LFBGA-96
Pin Count 24 96
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AVC AVC
JESD-30 Code R-PDSO-G24 R-PBGA-B96
JESD-609 Code e4 e1
Length 7.8 mm 13.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 3
Number of Bits 8 8
Number of Functions 1 4
Number of Ports 2 2
Number of Terminals 24 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFBGA
Package Equivalence Code TSSOP24,.25 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.025 mA 0.09 mA
Prop. Delay@Nom-Sup 5.4 ns 6.2 ns
Propagation Delay (tpd) 6.8 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 5.5 mm
Base Number Matches 6 1
Load Capacitance (CL) 15 pF

Compare SN74AVC8T245PW with alternatives

Compare SN74AVCH32T245ZKER with alternatives