SN74AVC4T245PWG4 vs SN74AXC4T245PWR feature comparison

SN74AVC4T245PWG4 Texas Instruments

Buy Now Datasheet

SN74AXC4T245PWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-16 TSSOP-16
Pin Count 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AVC AXC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 5 mm 5 mm
Load Capacitance (CL) 15 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.008 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Bits 2 2
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 6.3 ns
Propagation Delay (tpd) 6.3 ns 185 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 0.65 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2018-12-15
Power Supply Current-Max (ICC) 0.04 mA

Compare SN74AVC4T245PWG4 with alternatives

Compare SN74AXC4T245PWR with alternatives