SN74AVC32PWR
vs
74LVC32APW,118
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AVC
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
5 mm
Load Capacitance (CL)
30 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.012 A
0.024 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.4 V
1.2 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT402-1
Factory Lead Time
4 Weeks
JESD-609 Code
e4
Moisture Sensitivity Level
1
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5.5 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SN74AVC32PWR with alternatives
Compare 74LVC32APW,118 with alternatives
74LVC32APW,118 vs 74LVC32APW
74LVC32APW,118 vs 74LVC32ADB-T
74LVC32APW,118 vs SN74LVC32ADBLE
74LVC32APW,118 vs 74LVC32ADB,112
74LVC32APW,118 vs 935250070118
74LVC32APW,118 vs N74LVC32ADB-T
74LVC32APW,118 vs SN74LVC32DBLE
74LVC32APW,118 vs 74LVC32DB
74LVC32APW,118 vs SN74LVC32ADBRG4