SN74AUP2G126RSER vs 74AUP2G125GT feature comparison

SN74AUP2G126RSER Texas Instruments

Buy Now Datasheet

74AUP2G125GT NXP Semiconductors

Buy Now Datasheet
Yes
Yes Yes
Active Transferred
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
QFN SON
QFN-8 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8
8 8
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
ENABLE HIGH ENABLE LOW
UNIDIRECTIONAL
AUP/ULP/V AUP/ULP/V
S-PQCC-N8 R-PDSO-N8
e4 e3
1.5 mm 1.95 mm
30 pF 30 pF
BUS DRIVER BUS DRIVER
0.004 A 0.0017 A
1 1
2 1
2 2
2 2
8 8
85 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
VQCCN VSON
LCC8,.06SQ,20 SOLCC8,.04,20
SQUARE RECTANGULAR
CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
TR TR
260 260
0.0009 mA
31.2 ns 24 ns
18.7 ns 24 ns
Not Qualified Not Qualified
0.6 mm 0.5 mm
3.6 V 3.6 V
0.8 V 0.8 V
1.1 V 1.1 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Tin (Sn)
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD DUAL
30 30
1.5 mm 1 mm
1 2

Compare SN74AUP2G126RSER with alternatives

Compare 74AUP2G125GT with alternatives