SN74AUP1T14DCKT
vs
TC7SZ04F,LJ(CT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.9 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP5/6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
10.8 ns
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.3 V
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
2.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.6 mm
Base Number Matches
1
1
Samacsys Manufacturer
Toshiba
Load Capacitance (CL)
50 pF
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74AUP1T14DCKT with alternatives
Compare TC7SZ04F,LJ(CT with alternatives