SN74AUP1T14DCKR
vs
NL17SZ06P5T5G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, PLASTIC, SC-70, 5 PIN
|
SOT-953, 5 PIN
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
AUP/ULP/V
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-F5
|
JESD-609 Code |
e4
|
|
Length |
2 mm
|
1 mm
|
Load Capacitance (CL) |
30 pF
|
50 pF
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.004 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
1
|
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSOF
|
Package Equivalence Code |
TSSOP5/6,.08
|
FL5/6,.03,14
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
0.0036 mA
|
0.01 mA
|
Prop. Delay@Nom-Sup |
10 ns
|
6 ns
|
Propagation Delay (tpd) |
10.8 ns
|
9.5 ns
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
YES
|
NO
|
Seated Height-Max |
1.1 mm
|
0.4 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.65 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.25 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
|
|
|
Compare SN74AUP1T14DCKR with alternatives
Compare NL17SZ06P5T5G with alternatives