SN74AUP1G79DRLRG4 vs 74AUP1G374GM,115 feature comparison

SN74AUP1G79DRLRG4 Texas Instruments

Buy Now Datasheet

74AUP1G374GM,115 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC SON
Package Description VSOF, FL6,.047,20 SON-6
Pin Count 5 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-F5 R-PDSO-N6
JESD-609 Code e4 e3
Length 1.6 mm 1.45 mm
Load Capacitance (CL) 30 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.0017 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSON
Package Equivalence Code FL6,.047,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 24 ns
Propagation Delay (tpd) 24 ns 21.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form FLAT NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 1.2 mm 1 mm
fmax-Min 260 MHz 360 MHz
Base Number Matches 1 2
Manufacturer Package Code SOT886
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia

Compare SN74AUP1G79DRLRG4 with alternatives

Compare 74AUP1G374GM,115 with alternatives