SN74AUP1G79DCKT
vs
74AUP1G374GF,132
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SON
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6
Pin Count
5
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
R-PDSO-N6
JESD-609 Code
e4
e3
Length
2 mm
1 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
220000000 Hz
70000000 Hz
Max I(ol)
0.004 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP5/6,.08
SOLCC6,.04,14
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
24 ns
21.6 ns
Propagation Delay (tpd)
24 ns
21.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.35 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
1.25 mm
1 mm
fmax-Min
260 MHz
360 MHz
Base Number Matches
1
2
Manufacturer Package Code
SOT891
Factory Lead Time
4 Weeks
Compare SN74AUP1G79DCKT with alternatives
Compare 74AUP1G374GF,132 with alternatives
74AUP1G374GF,132 vs 74AUP1G374GF
74AUP1G374GF,132 vs 74AUP1G79GM,115
74AUP1G374GF,132 vs SN74AUP1G80DCKTE4
74AUP1G374GF,132 vs SN74AUC1G74YZTR
74AUP1G374GF,132 vs SN74AUP1G79DBVRE4
74AUP1G374GF,132 vs SN74AUC2G80DCTR
74AUP1G374GF,132 vs SN74AUP1G79DCKR
74AUP1G374GF,132 vs 74AUP1G80GF
74AUP1G374GF,132 vs 74AUP1G374GM