SN74AUP1G126YZPR vs 74AUP1G125DBVRE4 feature comparison

SN74AUP1G126YZPR Texas Instruments

Buy Now Datasheet

74AUP1G125DBVRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SOT-23
Package Description GREEN, DSBGA-5 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE HIGH ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-XBGA-B5 R-PDSO-G5
JESD-609 Code e1 e4
Length 1.4 mm 2.9 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.004 A 0.0017 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Equivalence Code BGA5,2X3,20 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.0009 mA
Prop. Delay@Nom-Sup 21.4 ns 21.4 ns
Propagation Delay (tpd) 21.4 ns 21.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.45 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) NICKEL PALLADIUM GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 0.9 mm 1.6 mm
Base Number Matches 1 1

Compare SN74AUP1G126YZPR with alternatives

Compare 74AUP1G125DBVRE4 with alternatives