SN74AUP1G126YFPR
vs
74AUP1G125GW,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
BGA
TSSOP
Package Description
GREEN, DSBGA-5
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-XBGA-B5
R-PDSO-G5
JESD-609 Code
e1
e3
Length
1.17 mm
2.05 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.004 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
6
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Equivalence Code
BGA6,2X3,16
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
21.4 ns
24 ns
Propagation Delay (tpd)
21.4 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin (Sn)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
0.77 mm
1.25 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT353-1
Factory Lead Time
4 Weeks
Compare SN74AUP1G126YFPR with alternatives
Compare 74AUP1G125GW,125 with alternatives
74AUP1G125GW,125 vs 74AUP1G125GM,115
74AUP1G125GW,125 vs 74AUP1G125GF,132
74AUP1G125GW,125 vs 74AUP1G125GW
74AUP1G125GW,125 vs 74AUP1G126GF
74AUP1G125GW,125 vs SN74AUP1G125DSFR
74AUP1G125GW,125 vs 74AUP1G125GF
74AUP1G125GW,125 vs 74AUP1G126GM
74AUP1G125GW,125 vs 74AUP1G126GF,132
74AUP1G125GW,125 vs NC7SP125P5X