SN74AUP1G126DRLR vs SN74AUP1G125YZPR feature comparison

SN74AUP1G126DRLR Texas Instruments

Buy Now Datasheet

SN74AUP1G125YZPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC BGA
Package Description GREEN, PLASTIC, SOT-553, SOP-5 GREEN, DSBGA-5
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Control Type ENABLE HIGH ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-F5 R-XBGA-B5
JESD-609 Code e4 e1
Length 1.6 mm 1.4 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSOF VFBGA
Package Equivalence Code FL6,.047,20 BGA5,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.0009 mA 0.0009 mA
Prop. Delay@Nom-Sup 21.4 ns 21.4 ns
Propagation Delay (tpd) 21.4 ns 21.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form FLAT BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.2 mm 0.9 mm
Base Number Matches 1 1

Compare SN74AUP1G126DRLR with alternatives

Compare SN74AUP1G125YZPR with alternatives