SN74AUC2G80DCUR
vs
74AUP1G79GF,132
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SON
|
Package Description |
GREEN, PLASTIC, VSSOP-8
|
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
|
Pin Count |
8
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
AUC
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
2.3 mm
|
1 mm
|
Load Capacitance (CL) |
15 pF
|
30 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
200000000 Hz
|
|
Max I(ol) |
0.009 A
|
0.0017 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
INVERTED
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSON
|
Package Equivalence Code |
TSSOP8,.12,20
|
SOLCC6,.04,14
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.01 mA
|
|
Prop. Delay@Nom-Sup |
3.9 ns
|
25.6 ns
|
Propagation Delay (tpd) |
3.9 ns
|
25.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.9 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
2 mm
|
1 mm
|
fmax-Min |
275 MHz
|
510 MHz
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT891
|
|
|
|
Compare SN74AUC2G80DCUR with alternatives
Compare 74AUP1G79GF,132 with alternatives
-
74AUP1G79GF,132 vs 74AUP1G79GF
-
74AUP1G79GF,132 vs 74AUP1G374GF,132
-
74AUP1G79GF,132 vs SN74AUP1G80DBVRE4
-
74AUP1G79GF,132 vs 74AUP1G79GW
-
74AUP1G79GF,132 vs 74AUP1G374GM
-
74AUP1G79GF,132 vs SN74AUP1G80DCKRG4
-
74AUP1G79GF,132 vs 74AUP2G79DC
-
74AUP1G79GF,132 vs 74AUP1G80GW
-
74AUP1G79GF,132 vs 935279047115