SN74AUC16244ZQLR
vs
74AUC16240DGVRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
SOIC
Package Description
BGA-56
TSSOP, TSSOP48,.25,16
Pin Count
56
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AUC
AUC
JESD-30 Code
R-PBGA-B56
R-PDSO-G48
JESD-609 Code
e1
e4
Length
7 mm
9.7 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.009 A
0.005 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
56
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Equivalence Code
BGA56,6X10,25
TSSOP48,.25,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
2.8 ns
2.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
NICKEL PALLADIUM GOLD
Terminal Form
BALL
GULL WING
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.5 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare SN74AUC16244ZQLR with alternatives
Compare 74AUC16240DGVRG4 with alternatives