SN74AUC16244GQLR vs 74AUC16245DGGRG4 feature comparison

SN74AUC16244GQLR Texas Instruments

Buy Now Datasheet

74AUC16245DGGRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA TSSOP
Package Description BGA-56 TSSOP, TSSOP48,.3,20
Pin Count 56 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW COMMON CONTROL
Family AUC AUC
JESD-30 Code R-PBGA-B56 R-PDSO-G48
JESD-609 Code e0 e4
Length 7 mm 12.5 mm
Load Capacitance (CL) 15 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Max I(ol) 0.005 A 0.005 A
Moisture Sensitivity Level 1 1
Number of Bits 4 8
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 56 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA56,6X10,25 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 260
Prop. Delay@Nom-Sup 2.8 ns
Propagation Delay (tpd) 2.8 ns 3.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position BOTTOM DUAL
Width 4.5 mm 6.1 mm
Base Number Matches 1 1
Count Direction BIDIRECTIONAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74AUC16244GQLR with alternatives

Compare 74AUC16245DGGRG4 with alternatives