SN74AS879NT3 vs DM74AS874WMX feature comparison

SN74AS879NT3 Texas Instruments

Buy Now Datasheet

DM74AS874WMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.3 0.300 INCH, PLASTIC, SOIC-24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature WITH SYNCHRONOUS CLEAR WITH CLEAR
Family AS AS
JESD-30 Code R-PDIP-T24 R-PDSO-G24
Length 31.64 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 150 mA 149 mA
Propagation Delay (tpd) 10.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.5 mm
Base Number Matches 1 4

Compare SN74AS879NT3 with alternatives